


AX3DBF1-148.5000T | |
|---|---|
DigiKey Part Number | 535-AX3DBF1-148.5000TTR-ND - Tape & Reel (TR) 535-AX3DBF1-148.5000TCT-ND - Cut Tape (CT) 535-AX3DBF1-148.5000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX3DBF1-148.5000T |
Description | XTAL OSC XO 148.5MHZ 2.5V LVDS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3DBF1-148.5000T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 27mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,82700 € | 38,27 € |
| 25 | 3,61880 € | 90,47 € |
| 50 | 3,46940 € | 173,47 € |
| 100 | 3,32600 € | 332,60 € |
| 250 | 3,16012 € | 790,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,89168 € | 2.891,68 € |
| 2.000 | 2,77267 € | 5.545,34 € |
| 3.000 | 2,70540 € | 8.116,20 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,33610 € |

