
AVTX-14-E-38.400MHZ-F05-T | |
|---|---|
DigiKey Part Number | 535-AVTX-14-E-38.400MHZ-F05-TTR-ND - Tape & Reel (TR) 535-AVTX-14-E-38.400MHZ-F05-TCT-ND - Cut Tape (CT) 535-AVTX-14-E-38.400MHZ-F05-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVTX-14-E-38.400MHZ-F05-T |
Description | XTAL OSC VCTCXO 38.4 MHZ CLPSNW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.065" L x 0.049" W (1.65mm x 1.25mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,93500 € | 19,35 € |
| 25 | 1,83000 € | 45,75 € |
| 50 | 1,75440 € | 87,72 € |
| 100 | 1,68190 € | 168,19 € |
| 250 | 1,59056 € | 397,64 € |
| 500 | 1,52486 € | 762,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,46192 € | 1.461,92 € |
| 2.000 | 1,40163 € | 2.803,26 € |
| 3.000 | 1,36754 € | 4.102,62 € |
| 5.000 | 1,32580 € | 6.629,00 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,69830 € |

