


ASV2-24.000MHZ-C-L1-T | |
|---|---|
DigiKey Part Number | 535-ASV2-24.000MHZ-C-L1-TTR-ND - Tape & Reel (TR) 535-ASV2-24.000MHZ-C-L1-TCT-ND - Cut Tape (CT) 535-ASV2-24.000MHZ-C-L1-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV2-24.000MHZ-C-L1-T |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV2-24.000MHZ-C-L1-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,06200 € | 10,62 € |
| 25 | 1,00440 € | 25,11 € |
| 50 | 0,96260 € | 48,13 € |
| 100 | 0,92270 € | 92,27 € |
| 250 | 0,87264 € | 218,16 € |
| 500 | 0,83656 € | 418,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80198 € | 801,98 € |
| 2.000 | 0,76886 € | 1.537,72 € |
| 3.000 | 0,75013 € | 2.250,39 € |
| 5.000 | 0,72719 € | 3.635,95 € |
| 7.000 | 0,71248 € | 4.987,36 € |
| 10.000 | 0,69722 € | 6.972,20 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,47620 € |

