


ASV-16.384MHZ-E-T | |
|---|---|
DigiKey Part Number | 535-10073-2-ND - Tape & Reel (TR) 535-10073-1-ND - Cut Tape (CT) 535-10073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-16.384MHZ-E-T |
Description | XTAL OSC XO 16.3840MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-16.384MHZ-E-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5.08) | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 1,01500 € | 10,15 € |
| 25 | 0,95920 € | 23,98 € |
| 50 | 0,91980 € | 45,99 € |
| 100 | 0,88180 € | 88,18 € |
| 250 | 0,83384 € | 208,46 € |
| 500 | 0,79940 € | 399,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76635 € | 766,35 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

