



ASPIAIG-Q1510-220M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-Q1510-220M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-Q1510-220M-TCT-ND - Cut Tape (CT) 535-ASPIAIG-Q1510-220M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-Q1510-220M-T |
Description | FIXED IND 22UH 16A 15.8 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 16 A 15.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-Q1510-220M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.689" L x 0.650" W (17.50mm x 16.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 3,57000 € | 35,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,83780 € | 425,67 € |
| 300 | 2,67620 € | 802,86 € |
| 450 | 2,58607 € | 1.163,73 € |
| 750 | 2,47693 € | 1.857,70 € |
| 1.050 | 2,40766 € | 2.528,04 € |
| 1.500 | 2,33723 € | 3.505,84 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,25140 € |

