75 µH Shielded Drum Core, Wirewound Inductor 1.2 A 211mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
75 µH Shielded Drum Core, Wirewound Inductor 1.2 A 211mOhm Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-8040S-750M-T

DigiKey Part Number
535-13053-2-ND - Tape & Reel (TR)
535-13053-1-ND - Cut Tape (CT)
535-13053-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-8040S-750M-T
Description
FIXED IND 75UH 1.2A 211 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
75 µH Shielded Drum Core, Wirewound Inductor 1.2 A 211mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-8040S-750M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.35A
Shielding
Shielded
DC Resistance (DCR)
211mOhm
Q @ Freq
-
Frequency - Self Resonant
4.9MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.141
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,35500 €3,55 €
1000,29210 €29,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24025 €240,25 €
2.0000,22653 €453,06 €
3.0000,21889 €656,67 €
5.0000,20962 €1.048,10 €
7.0000,20374 €1.426,18 €
10.0000,19770 €1.977,00 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,52030 €