



ASPI-104S-180M-T | |
|---|---|
DigiKey Part Number | ASPI-104S-180M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-104S-180M-T |
Description | FIXED IND 18UH 3.2A 65.6 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 3.2 A 65.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-104S-180M-T Models |
Category | Current - Saturation (Isat) 2.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 65.6mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.398" L x 0.394" W (10.10mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,39608 € | 297,06 € |
| Unit Price without VAT: | 0,39608 € |
|---|---|
| Unit Price with VAT: | 0,47926 € |

