


ASPI-0615FS-4R7M-T2 | |
|---|---|
DigiKey Part Number | 535-10776-2-ND - Tape & Reel (TR) 535-10776-1-ND - Cut Tape (CT) 535-10776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0615FS-4R7M-T2 |
Description | FIXED IND 4.7UH 2.2A 43 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.2 A 43mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0615FS-4R7M-T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 43mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,19450 € | 19,45 € |
| 1.000 | 0,15993 € | 159,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15081 € | 301,62 € |
| 4.000 | 0,14220 € | 568,80 € |
| 6.000 | 0,13740 € | 824,40 € |
| 10.000 | 0,13607 € | 1.360,70 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

