
ASEAIG5-26.000MHZ-X-K-T3 | |
|---|---|
DigiKey Part Number | 535-ASEAIG5-26.000MHZ-X-K-T3TR-ND - Tape & Reel (TR) 535-ASEAIG5-26.000MHZ-X-K-T3CT-ND - Cut Tape (CT) 535-ASEAIG5-26.000MHZ-X-K-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEAIG5-26.000MHZ-X-K-T3 |
Description | XTAL OSC XO 26MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 13mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,13500 € | 11,35 € |
| 25 | 1,07360 € | 26,84 € |
| 50 | 1,02920 € | 51,46 € |
| 100 | 0,98660 € | 98,66 € |
| 250 | 0,93304 € | 233,26 € |
| 500 | 0,89448 € | 447,24 € |
| 1.000 | 0,85752 € | 857,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80208 € | 2.406,24 € |
| 6.000 | 0,76900 € | 4.614,00 € |
| 9.000 | 0,75030 € | 6.752,70 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,58510 € |

