




ARJ268-320051 | |
|---|---|
DigiKey Part Number | 535-13282-ND |
Manufacturer | |
Manufacturer Product Number | ARJ268-320051 |
Description | CONN MOD JACK 8P8C VERTICAL UNSH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,04800 € | 10,48 € |
| 25 | 0,98240 € | 24,56 € |
| 50 | 0,93560 € | 46,78 € |
| 100 | 0,89080 € | 89,08 € |
| 250 | 0,83496 € | 208,74 € |
| 500 | 0,79506 € | 397,53 € |
| 1.000 | 0,75712 € | 757,12 € |
| 2.500 | 0,70973 € | 1.774,32 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,48830 € |

