



AMPLA7050Q-6R8MT | |
|---|---|
DigiKey Part Number | 535-AMPLA7050Q-6R8MTTR-ND - Tape & Reel (TR) 535-AMPLA7050Q-6R8MTCT-ND - Cut Tape (CT) 535-AMPLA7050Q-6R8MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA7050Q-6R8MT |
Description | FIXED IND 6.8UH 5.5A 51.5 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 5.5 A 51.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA7050Q-6R8MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 51.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,60900 € | 6,09 € |
| 100 | 0,50040 € | 50,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,41949 € | 335,59 € |
| 1.600 | 0,39557 € | 632,91 € |
| 2.400 | 0,38223 € | 917,35 € |
| 4.000 | 0,36607 € | 1.464,28 € |
| 5.600 | 0,35582 € | 1.992,59 € |
| 8.000 | 0,34527 € | 2.762,16 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,89540 € |

