35 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Abracon: Who We Are Today

AMCV-2220H-260-T

DigiKey Part Number
535-AMCV-2220H-260-TTR-ND - Tape & Reel (TR)
535-AMCV-2220H-260-TCT-ND - Cut Tape (CT)
535-AMCV-2220H-260-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMCV-2220H-260-T
Description
VARISTOR 35V 1.2KA 2220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
35 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AMCV-2220H-260-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
18.4 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
31 V
Varistor Voltage (Typ)
35 V
Varistor Voltage (Max)
38 V
Current - Surge
1.2 kA
Energy
7.8J
Number of Circuits
1
Capacitance @ Frequency
4000 pF @ 1 kHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
2220 (5750 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,11394 €6.341,82 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
14,10000 €4,10 €
103,10700 €31,07 €
252,86160 €71,54 €
1002,59080 €259,08 €
2502,46168 €615,42 €
5002,39264 €1.196,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:4,10000 €
Unit Price with VAT:4,96100 €