
ALND-WB-0008 | |
|---|---|
DigiKey Part Number | 535-ALND-WB-0008-ND |
Manufacturer | |
Manufacturer Product Number | ALND-WB-0008 |
Description | ULTRA LOW-NOISE LNA 800MHZ ~ 4.0 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, DAS, FDD, RRH, RRUs, TDD 800MHz ~ 4GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Frequency | 800MHz ~ 4GHz | |
P1dB | 13dBm | |
Gain | 20dB | |
Noise Figure | 0.7dB | |
RF Type | Cellular, DAS, FDD, RRH, RRUs, TDD | |
Voltage - Supply | 5V | |
Current - Supply | 50mA | |
Test Frequency | 800MHz ~ 2.7GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,84000 € | 98,84 € |
| 10 | 87,06000 € | 870,60 € |
| 30 | 82,21200 € | 2.466,36 € |
| 100 | 77,40590 € | 7.740,59 € |
| Unit Price without VAT: | 98,84000 € |
|---|---|
| Unit Price with VAT: | 119,59640 € |

