AIUR-04-222J is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
2.2 mH Unshielded Drum Core, Wirewound Inductor 100 mA 13Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 mH Unshielded Drum Core, Wirewound Inductor 100 mA 13Ohm Max Radial, Vertical Cylinder
aiur-04
Abracon: Who We Are Today

AIUR-04-222J

DigiKey Part Number
AIUR-04-222J-ND
Manufacturer
Manufacturer Product Number
AIUR-04-222J
Description
FIXED IND 2.2MH 100MA 13 OHM TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 mH Unshielded Drum Core, Wirewound Inductor 100 mA 13Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
AIUR-04-222J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
100mA
Shielding
Unshielded
DC Resistance (DCR)
13Ohm Max
Q @ Freq
40 @ 252kHz
Frequency - Self Resonant
900kHz
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
252 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
0.441" (11.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,60300 €6,03 €
250,55840 €13,96 €
500,52600 €26,30 €
2000,46770 €93,54 €
4000,44100 €176,40 €
6000,42608 €255,65 €
1.0000,40802 €408,02 €
2.6000,37632 €978,43 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,88330 €