1 µH Shielded Multilayer Inductor 100 mA 400mOhm Max 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Multilayer Inductor 100 mA 400mOhm Max 1206 (3216 Metric)
Abracon: Who We Are Today

AIML-1206-1R0K-T

DigiKey Part Number
535-11661-2-ND - Tape & Reel (TR)
535-11661-1-ND - Cut Tape (CT)
535-11661-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIML-1206-1R0K-T
Description
FIXED IND 1UH 100MA 400 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 100 mA 400mOhm Max 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AIML-1206-1R0K-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
50 @ 10MHz
Frequency - Self Resonant
90MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.602
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15600 €1,56 €
1000,12850 €12,85 €
1.0000,10569 €105,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09628 €288,84 €
6.0000,09078 €544,68 €
9.0000,08772 €789,48 €
15.0000,08401 €1.260,15 €
21.0000,08165 €1.714,65 €
30.0000,07923 €2.376,90 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22990 €