


AIML-1206-1R0K-T | |
|---|---|
DigiKey Part Number | 535-11661-2-ND - Tape & Reel (TR) 535-11661-1-ND - Cut Tape (CT) 535-11661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-1206-1R0K-T |
Description | FIXED IND 1UH 100MA 400 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 100 mA 400mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-1206-1R0K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 50 @ 10MHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,12850 € | 12,85 € |
| 1.000 | 0,10569 € | 105,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09628 € | 288,84 € |
| 6.000 | 0,09078 € | 544,68 € |
| 9.000 | 0,08772 € | 789,48 € |
| 15.000 | 0,08401 € | 1.260,15 € |
| 21.000 | 0,08165 € | 1.714,65 € |
| 30.000 | 0,07923 € | 2.376,90 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

