



AIMC-0805-10NJ-T | |
|---|---|
DigiKey Part Number | 535-11554-2-ND - Tape & Reel (TR) 535-11554-1-ND - Cut Tape (CT) 535-11554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-0805-10NJ-T |
Description | FIXED IND 10NH 300MA 300 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 300 mA 300mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0805-10NJ-T Models |
Category | DC Resistance (DCR) 300mOhm Max |
Mfr | Q @ Freq 15 @ 100MHz |
Series | Frequency - Self Resonant 2.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,07390 € | 7,39 € |
| 1.000 | 0,06078 € | 60,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05404 € | 216,16 € |
| 8.000 | 0,05095 € | 407,60 € |
| 12.000 | 0,04923 € | 590,76 € |
| 20.000 | 0,04715 € | 943,00 € |
| 28.000 | 0,04582 € | 1.282,96 € |
| 40.000 | 0,04446 € | 1.778,40 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

