915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.5dB 26MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.5dB 26MHz Bandwidth 5-SMD, No Lead
Abracon: Who We Are Today

AFS14A26-915.00-T3

DigiKey Part Number
535-12062-2-ND - Tape & Reel (TR)
535-12062-1-ND - Cut Tape (CT)
535-12062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFS14A26-915.00-T3
Description
FILTER SAW 915MHZ 5-SMD
Customer Reference
Detailed Description
915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.5dB 26MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AFS14A26-915.00-T3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
915MHz
Bandwidth
26MHz
Insertion Loss
2.5dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.028" (0.70mm)
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.378
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,60300 €6,03 €
250,55560 €13,89 €
500,52240 €26,12 €
1000,49120 €49,12 €
2500,45304 €113,26 €
5000,42616 €213,08 €
1.0000,40086 €400,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,34650 €1.039,50 €
6.0000,32594 €1.955,64 €
9.0000,31447 €2.830,23 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,89540 €