1.8VDC, 2.5VDC, 3.3VDC, 5VDC Output Bench (AC to DC) Power Supply No Display 200mA, 200mA, 200mA, 200mA Output Features Ultra Low Noise
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8VDC, 2.5VDC, 3.3VDC, 5VDC Output Bench (AC to DC) Power Supply No Display 200mA, 200mA, 200mA, 200mA Output Features Ultra Low Noise
Abracon: Who We Are Today

ABPSM-ULN-A

DigiKey Part Number
535-10307-ND
Manufacturer
Manufacturer Product Number
ABPSM-ULN-A
Description
PWR SUPPLY MODULE 4CH LOW NOISE
Customer Reference
Detailed Description
1.8VDC, 2.5VDC, 3.3VDC, 5VDC Output Bench (AC to DC) Power Supply No Display 200mA, 200mA, 200mA, 200mA Output Features Ultra Low Noise
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Box
Part Status
Obsolete
Type
Bench (AC to DC)
Voltage - Supply
100 ~ 240VAC
Number of Outputs
4
Voltage - Output
1.8VDC, 2.5VDC, 3.3VDC, 5VDC
Current - Output
200mA, 200mA, 200mA, 200mA
Display Type
No Display
Number of Characters
-
Size / Dimension
3.500" L x 1.500" W x 0.630" H (88.90mm x 38.10mm x 16.00mm)
Features
Ultra Low Noise
Power (Watts)
-
Accuracy - Voltmeter; Ammeter
-
Voltage Regulation - Line
-
Voltage Regulation - Load
5mV
Current Regulation - Line
-
Current Regulation - Load
1mA ~ 200mA
Ripple
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.