18.432 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.432 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8G-18.432MHZ-18-D2Y-T

DigiKey Part Number
535-10269-2-ND - Tape & Reel (TR)
535-10269-1-ND - Cut Tape (CT)
535-10269-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8G-18.432MHZ-18-D2Y-T
Description
CRYSTAL 18.4320MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18.432 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8G-18.432MHZ-18-D2Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
18.432 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.469
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,45900 €4,59 €
250,43440 €10,86 €
500,41640 €20,82 €
1000,39920 €39,92 €
2500,37744 €94,36 €
5000,36186 €180,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,34689 €346,89 €
2.0000,33254 €665,08 €
3.0000,32443 €973,29 €
5.0000,31449 €1.572,45 €
7.0000,30811 €2.156,77 €
10.0000,30150 €3.015,00 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,64130 €