
ABM12W-32.0000MHZ-8-R80-D2X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM12W-32.0000MHZ-8-R80-D2X-T3TR-ND - Tape & Reel (TR) 535-ABM12W-32.0000MHZ-8-R80-D2X-T3CT-ND - Cut Tape (CT) 535-ABM12W-32.0000MHZ-8-R80-D2X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-32.0000MHZ-8-R80-D2X-T3 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-32.0000MHZ-8-R80-D2X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,83100 € | 8,31 € |
| 25 | 0,78560 € | 19,64 € |
| 50 | 0,75320 € | 37,66 € |
| 100 | 0,72210 € | 72,21 € |
| 250 | 0,68284 € | 170,71 € |
| 500 | 0,65460 € | 327,30 € |
| 1.000 | 0,62754 € | 627,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58695 € | 1.760,85 € |
| 6.000 | 0,56273 € | 3.376,38 € |
| 9.000 | 0,54903 € | 4.941,27 € |
| 15.000 | 0,53226 € | 7.983,90 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14950 € |

