


ABM12W-32.0000MHZ-8-K2Z-T3 | |
|---|---|
DigiKey Part Number | 535-ABM12W-32.0000MHZ-8-K2Z-T3TR-ND - Tape & Reel (TR) 535-ABM12W-32.0000MHZ-8-K2Z-T3CT-ND - Cut Tape (CT) 535-ABM12W-32.0000MHZ-8-K2Z-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-32.0000MHZ-8-K2Z-T3 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-32.0000MHZ-8-K2Z-T3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±50ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,73900 € | 7,39 € |
| 25 | 0,69920 € | 17,48 € |
| 50 | 0,67040 € | 33,52 € |
| 100 | 0,64270 € | 64,27 € |
| 250 | 0,60780 € | 151,95 € |
| 500 | 0,58266 € | 291,33 € |
| 1.000 | 0,55857 € | 558,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52243 € | 1.567,29 € |
| 6.000 | 0,50086 € | 3.005,16 € |
| 9.000 | 0,48867 € | 4.398,03 € |
| 15.000 | 0,47374 € | 7.106,10 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02850 € |

