


ABM11W-40.0000MHZ-4-K1Z-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11W-40.0000MHZ-4-K1Z-T3TR-ND - Tape & Reel (TR) 535-ABM11W-40.0000MHZ-4-K1Z-T3CT-ND - Cut Tape (CT) 535-ABM11W-40.0000MHZ-4-K1Z-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-40.0000MHZ-4-K1Z-T3 |
Description | CRYSTAL 40.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 4pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-40.0000MHZ-4-K1Z-T3 Models |
Category | Load Capacitance 4pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,34760 € | 8,69 € |
| 50 | 0,33300 € | 16,65 € |
| 100 | 0,31930 € | 31,93 € |
| 250 | 0,30192 € | 75,48 € |
| 500 | 0,28944 € | 144,72 € |
| 1.000 | 0,27747 € | 277,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25950 € | 778,50 € |
| 6.000 | 0,24877 € | 1.492,62 € |
| 9.000 | 0,24270 € | 2.184,30 € |
| 15.000 | 0,23527 € | 3.529,05 € |
| 21.000 | 0,23051 € | 4.840,71 € |
| 30.000 | 0,22556 € | 6.766,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

