



ABM11AIG-40.000MHZ-4-1Z-T | |
|---|---|
DigiKey Part Number | 535-15283-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM11AIG-40.000MHZ-4-1Z-T |
Description | CRYSTAL 40.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 4pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11AIG-40.000MHZ-4-1Z-T Models |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 4pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42617 € | 426,17 € |
| Unit Price without VAT: | 0,42617 € |
|---|---|
| Unit Price with VAT: | 0,51567 € |

