
ABM11-32.000MHZ-R50-N1G-T | |
|---|---|
DigiKey Part Number | 535-ABM11-32.000MHZ-R50-N1G-TTR-ND - Tape & Reel (TR) 535-ABM11-32.000MHZ-R50-N1G-TCT-ND - Cut Tape (CT) 535-ABM11-32.000MHZ-R50-N1G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-32.000MHZ-R50-N1G-T |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-32.000MHZ-R50-N1G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31100 € | 3,11 € |
| 25 | 0,29440 € | 7,36 € |
| 50 | 0,28220 € | 14,11 € |
| 100 | 0,27040 € | 27,04 € |
| 250 | 0,25580 € | 63,95 € |
| 500 | 0,24520 € | 122,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23505 € | 235,05 € |
| 2.000 | 0,22532 € | 450,64 € |
| 3.000 | 0,21982 € | 659,46 € |
| 5.000 | 0,21309 € | 1.065,45 € |
| 7.000 | 0,20876 € | 1.461,32 € |
| 10.000 | 0,20428 € | 2.042,80 € |
| 12.000 | 0,20202 € | 2.424,24 € |
| 24.000 | 0,19368 € | 4.648,32 € |
| 25.000 | 0,19320 € | 4.830,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

