


ABM10W-40.0000MHZ-4-K1Z-T3 | |
|---|---|
DigiKey Part Number | 535-13789-2-ND - Tape & Reel (TR) 535-13789-1-ND - Cut Tape (CT) 535-13789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-40.0000MHZ-4-K1Z-T3 |
Description | CRYSTAL 40.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 4pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-40.0000MHZ-4-K1Z-T3 Models |
Category | Load Capacitance 4pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,47240 € | 11,81 € |
| 50 | 0,45240 € | 22,62 € |
| 100 | 0,43390 € | 43,39 € |
| 250 | 0,41028 € | 102,57 € |
| 500 | 0,39328 € | 196,64 € |
| 1.000 | 0,37702 € | 377,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35261 € | 1.057,83 € |
| 6.000 | 0,33804 € | 2.028,24 € |
| 9.000 | 0,32980 € | 2.968,20 € |
| 15.000 | 0,31971 € | 4.795,65 € |
| 21.000 | 0,31324 € | 6.578,04 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |

