
ABM10AAIG-24.000MHZ-12-2Z-T3 | |
---|---|
DigiKey Part Number | 535-ABM10AAIG-24.000MHZ-12-2Z-T3TR-ND - Tape & Reel (TR) 535-ABM10AAIG-24.000MHZ-12-2Z-T3CT-ND - Cut Tape (CT) 535-ABM10AAIG-24.000MHZ-12-2Z-T3DKR-ND - Digi-Reel® |
Manufacturer | Abracon LLC |
Manufacturer Product Number | ABM10AAIG-24.000MHZ-12-2Z-T3 |
Description | CRYSTAL 24.000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 12pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.021" (0.53mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,82000 € | 0,82 € |
10 | 0,71300 € | 7,13 € |
25 | 0,67440 € | 16,86 € |
50 | 0,64660 € | 32,33 € |
100 | 0,61980 € | 61,98 € |
250 | 0,58612 € | 146,53 € |
500 | 0,56188 € | 280,94 € |
1.000 | 0,53864 € | 538,64 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,50379 € | 1.511,37 € |
6.000 | 0,48299 € | 2.897,94 € |
9.000 | 0,47123 € | 4.241,07 € |
15.000 | 0,45683 € | 6.852,45 € |
Unit Price without VAT: | 0,82000 € |
---|---|
Unit Price with VAT: | 0,99220 € |