


ABLS2-6.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-9861-2-ND - Tape & Reel (TR) 535-9861-1-ND - Cut Tape (CT) 535-9861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-6.000MHZ-D4Y-T |
Description | CRYSTAL 6.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-6.000MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,21320 € | 5,33 € |
| 50 | 0,20440 € | 10,22 € |
| 100 | 0,19580 € | 19,58 € |
| 250 | 0,18520 € | 46,30 € |
| 500 | 0,17754 € | 88,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17020 € | 170,20 € |
| 2.000 | 0,16316 € | 326,32 € |
| 3.000 | 0,15917 € | 477,51 € |
| 5.000 | 0,15430 € | 771,50 € |
| 7.000 | 0,15116 € | 1.058,12 € |
| 10.000 | 0,14792 € | 1.479,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |









