


ABLS2-32.000MHZ-D4YF-T | |
|---|---|
DigiKey Part Number | 535-9888-2-ND - Tape & Reel (TR) 535-9888-1-ND - Cut Tape (CT) 535-9888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-32.000MHZ-D4YF-T |
Description | CRYSTAL 32.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-32.000MHZ-D4YF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21600 € | 2,16 € |
| 25 | 0,20400 € | 5,10 € |
| 50 | 0,19560 € | 9,78 € |
| 100 | 0,18760 € | 18,76 € |
| 250 | 0,17736 € | 44,34 € |
| 500 | 0,17004 € | 85,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16299 € | 162,99 € |
| 2.000 | 0,15625 € | 312,50 € |
| 3.000 | 0,15244 € | 457,32 € |
| 5.000 | 0,14776 € | 738,80 € |
| 7.000 | 0,14476 € | 1.013,32 € |
| 10.000 | 0,14165 € | 1.416,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

