


ABLS-18.432MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9072-2-ND - Tape & Reel (TR) 535-9072-1-ND - Cut Tape (CT) 535-9072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-18.432MHZ-B2-T |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-18.432MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,16800 € | 4,20 € |
| 50 | 0,16120 € | 8,06 € |
| 100 | 0,15440 € | 15,44 € |
| 250 | 0,14604 € | 36,51 € |
| 500 | 0,14000 € | 70,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13421 € | 134,21 € |
| 2.000 | 0,12865 € | 257,30 € |
| 3.000 | 0,12551 € | 376,53 € |
| 5.000 | 0,12166 € | 608,30 € |
| 7.000 | 0,11919 € | 834,33 € |
| 10.000 | 0,11663 € | 1.166,30 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |





