
S-93C86CD0H-T8T2U3 | |
|---|---|
DigiKey Part Number | 1662-S-93C86CD0H-T8T2U3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-93C86CD0H-T8T2U3 |
Description | IC EEPROM 16KBIT MIC WIRE 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 2 MHz 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30018 € | 1.200,72 € |
| 8.000 | 0,29330 € | 2.346,40 € |
| 12.000 | 0,28985 € | 3.478,20 € |
| 20.000 | 0,28603 € | 5.720,60 € |
| 28.000 | 0,28379 € | 7.946,12 € |
| Unit Price without VAT: | 0,30018 € |
|---|---|
| Unit Price with VAT: | 0,36322 € |

