


S-93C76CD0H-A8T1U3 | |
|---|---|
DigiKey Part Number | 1662-S-93C76CD0H-A8T1U3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-93C76CD0H-A8T1U3 |
Description | IC EEPROM 8KBIT MICRWIRE HSNT8A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit Microwire 2 MHz HSNT-8-A |
Datasheet | Datasheet |
Category | Clock Frequency 2 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) | Voltage - Supply 1.6V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 512 x 16 | Supplier Device Package HSNT-8-A |
Memory Interface Microwire | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27706 € | 1.385,30 € |
| 10.000 | 0,27096 € | 2.709,60 € |
| 15.000 | 0,26791 € | 4.018,65 € |
| 25.000 | 0,26452 € | 6.613,00 € |
| Unit Price without VAT: | 0,27706 € |
|---|---|
| Unit Price with VAT: | 0,33524 € |

