S-8244AAHFN-CEHT2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ABLIC Inc.
In Stock: 0
Unit Price: 0,71923 €
Datasheet
Battery Battery Protection IC Lithium Ion 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8244AAHFN-CEHT2G

DigiKey Part Number
S-8244AAHFN-CEHT2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-8244AAHFN-CEHT2G
Description
IC BATT PROT LI-ION 1-4CEL 8MSOP
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
1 ~ 4
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes