
S-57GSNL5S-L3T2U | |
|---|---|
DigiKey Part Number | 1662-S-57GSNL5S-L3T2UTR-ND - Tape & Reel (TR) 1662-S-57GSNL5S-L3T2UCT-ND - Cut Tape (CT) 1662-S-57GSNL5S-L3T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-57GSNL5S-L3T2U |
Description | MAGNETIC SWITCH UNIPOL TSOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect TSOT-23-3S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 21.4mT Trip, 6.8mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.7V ~ 26V | |
Current - Supply (Max) | 4.5mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3S | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 5 | 0,90000 € | 4,50 € |
| 10 | 0,85400 € | 8,54 € |
| 25 | 0,80080 € | 20,02 € |
| 50 | 0,76460 € | 38,23 € |
| 100 | 0,73130 € | 73,13 € |
| 500 | 0,66434 € | 332,17 € |
| 1.000 | 0,63949 € | 639,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60426 € | 1.812,78 € |
| 6.000 | 0,58440 € | 3.506,40 € |
| 9.000 | 0,57355 € | 5.161,95 € |
| 15.000 | 0,56065 € | 8.409,75 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,23420 € |

