
S-5731NSL1-M3T2U | |
|---|---|
DigiKey Part Number | 1662-3211-2-ND - Tape & Reel (TR) 1662-3211-1-ND - Cut Tape (CT) 1662-3211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5731NSL1-M3T2U |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4.5mT Trip, 1mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.5V ~ 26V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 5 | 0,83400 € | 4,17 € |
| 10 | 0,79200 € | 7,92 € |
| 25 | 0,74200 € | 18,55 € |
| 50 | 0,70820 € | 35,41 € |
| 100 | 0,67710 € | 67,71 € |
| 500 | 0,61464 € | 307,32 € |
| 1.000 | 0,59141 € | 591,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55850 € | 1.675,50 € |
| 6.000 | 0,53995 € | 3.239,70 € |
| 9.000 | 0,52982 € | 4.768,38 € |
| 15.000 | 0,51776 € | 7.766,40 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,13740 € |

