
S-25C020A0H-K8T2UD | |
|---|---|
DigiKey Part Number | 1662-S-25C020A0H-K8T2UDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-25C020A0H-K8T2UD |
Description | IC EEPROM 2KBIT SPI 8TMSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 6.5 MHz 8-TMSOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 6.5 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 4ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TMSOP |
Memory Organization 256 x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30946 € | 1.237,84 € |
| 8.000 | 0,30240 € | 2.419,20 € |
| 12.000 | 0,29886 € | 3.586,32 € |
| 20.000 | 0,29495 € | 5.899,00 € |
| 28.000 | 0,29266 € | 8.194,48 € |
| Unit Price without VAT: | 0,30946 € |
|---|---|
| Unit Price with VAT: | 0,37445 € |

