Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-19251D35H-A4T6U4 | |
|---|---|
DigiKey Part Number | 1662-S-19251D35H-A4T6U4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19251D35H-A4T6U4 |
Description | IC REG LIN 3.5V 150MA HSNT-4-A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA HSNT-4-A |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 4.5 µA |
Mfr | Current - Supply (Max) 50 µA |
Series | PSRR 65dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.5V | Package / Case 4-SMD, Flat Leads Exposed Pad |
Voltage Dropout (Max) 0.27V @ 100mA | Supplier Device Package HSNT-4-A |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19251A35H-A4T6U4 | ABLIC Inc. | 0 | 1662-S-19251A35H-A4T6U4TR-ND | 0,26189 € | Parametric Equivalent |
| S-19251A35H-A4T7U4 | ABLIC Inc. | 0 | 1662-S-19251A35H-A4T7U4TR-ND | 0,29580 € | Parametric Equivalent |
| S-19251B35H-A4T6U4 | ABLIC Inc. | 0 | 1662-S-19251B35H-A4T6U4TR-ND | 0,29580 € | Parametric Equivalent |
| S-19251B35H-A4T7U4 | ABLIC Inc. | 0 | 1662-S-19251B35H-A4T7U4TR-ND | 0,29580 € | Parametric Equivalent |
| S-19251C35H-A4T6U4 | ABLIC Inc. | 0 | 1662-S-19251C35H-A4T6U4TR-ND | 0,26189 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,29580 € | 2.958,00 € |
| Unit Price without VAT: | 0,29580 € |
|---|---|
| Unit Price with VAT: | 0,35792 € |



