Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-19251D10H-M5T1U4 | |
|---|---|
DigiKey Part Number | 1662-S-19251D10H-M5T1U4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19251D10H-M5T1U4 |
Description | IC REG LINEAR 1V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 4.5 µA |
Mfr | Current - Supply (Max) 50 µA |
Series | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.86V @ 100mA | Supplier Device Package SOT-23-5 |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19251A10H-M5T1U4 | ABLIC Inc. | 0 | 1662-S-19251A10H-M5T1U4TR-ND | 0,27299 € | Parametric Equivalent |
| S-19251B10H-M5T1U4 | ABLIC Inc. | 0 | 1662-S-19251B10H-M5T1U4TR-ND | 0,27299 € | Parametric Equivalent |
| S-19251C10H-M5T1U4 | ABLIC Inc. | 0 | 1662-S-19251C10H-M5T1U4TR-ND | 0,27299 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27299 € | 818,97 € |
| 6.000 | 0,26615 € | 1.596,90 € |
| 9.000 | 0,26272 € | 2.364,48 € |
| 15.000 | 0,25892 € | 3.883,80 € |
| 21.000 | 0,25670 € | 5.390,70 € |
| 30.000 | 0,25456 € | 7.636,80 € |
| Unit Price without VAT: | 0,27299 € |
|---|---|
| Unit Price with VAT: | 0,33032 € |


