Battery Battery Balancing IC SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19190ALH-M6T1U

DigiKey Part Number
1662-S-19190ALH-M6T1UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19190ALH-M6T1U
Description
S-19190ALH-M6T1U
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Balancing IC SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Balancing
Battery Chemistry
-
Number of Cells
1
Fault Protection
-
Interface
-
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Qualification
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,95494 €2.864,82 €
6.0000,93584 €5.615,04 €
9.0000,92628 €8.336,52 €
Manufacturers Standard Package
Unit Price without VAT:0,95494 €
Unit Price with VAT:1,15548 €