Parametric Equivalent

S-19100N44A-N4T2U | |
|---|---|
DigiKey Part Number | 1662-S-19100N44A-N4T2UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19100N44A-N4T2U |
Description | S-19100N44A-N4T2U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer ABLIC Inc. | Reset Timeout 10ms Minimum |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Voltage Detector | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-82A, SOT-343 |
Voltage - Threshold 4.4V | Supplier Device Package SC-82AB |
Output Open Drain or Open Collector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19101N44A-N4T2U | ABLIC Inc. | 0 | 1662-S-19101N44A-N4T2UTR-ND | 0,51176 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46529 € | 1.395,87 € |
| 6.000 | 0,45469 € | 2.728,14 € |
| 9.000 | 0,44938 € | 4.044,42 € |
| 15.000 | 0,44350 € | 6.652,50 € |
| Unit Price without VAT: | 0,46529 € |
|---|---|
| Unit Price with VAT: | 0,56300 € |


