
S-19100C30H-N4T2U | |
|---|---|
DigiKey Part Number | 1662-S-19100C30H-N4T2UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19100C30H-N4T2U |
Description | S-19100C30H-N4T2U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer ABLIC Inc. | Reset Timeout 12ms Minimum |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Voltage Detector | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-82A, SOT-343 |
Voltage - Threshold 3V | Supplier Device Package SC-82AB |
Output Push-Pull, Totem Pole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40493 € | 1.214,79 € |
| 6.000 | 0,39547 € | 2.372,82 € |
| 9.000 | 0,39073 € | 3.516,57 € |
| 15.000 | 0,38548 € | 5.782,20 € |
| 21.000 | 0,38241 € | 8.030,61 € |
| Unit Price without VAT: | 0,40493 € |
|---|---|
| Unit Price with VAT: | 0,48997 € |

