Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-13R1H34-M5T1U3 | |
|---|---|
DigiKey Part Number | S-13R1H34-M5T1U3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-13R1H34-M5T1U3 |
Description | IC REG LINEAR 3.4V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 9 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Overcurrent, Reverse Current, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.4V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.23V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-13R1A34-M5T1U3 | ABLIC Inc. | 0 | S-13R1A34-M5T1U3-ND | 0,54579 € | Parametric Equivalent |
| S-13R1B34-M5T1U3 | ABLIC Inc. | 0 | S-13R1B34-M5T1U3-ND | 0,54579 € | Parametric Equivalent |
| S-13R1C34-M5T1U3 | ABLIC Inc. | 0 | S-13R1C34-M5T1U3-ND | 0,54579 € | Parametric Equivalent |
| S-13R1D34-M5T1U3 | ABLIC Inc. | 0 | S-13R1D34-M5T1U3-ND | 0,54579 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24868 € | 746,04 € |
| Unit Price without VAT: | 0,24868 € |
|---|---|
| Unit Price with VAT: | 0,30090 € |


