Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-13R1H29-N4T1U3 | |
|---|---|
DigiKey Part Number | S-13R1H29-N4T1U3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-13R1H29-N4T1U3 |
Description | IC REG LINEAR 2.9V 150MA SC-82AB |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 9 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Overcurrent, Reverse Current, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-82A, SOT-343 |
Voltage - Output (Min/Fixed) 2.9V | Supplier Device Package SC-82AB |
Voltage Dropout (Max) 0.23V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-13R1A29-N4T1U3 | ABLIC Inc. | 0 | S-13R1A29-N4T1U3-ND | 0,54579 € | Parametric Equivalent |
| S-13R1B29-N4T1U3 | ABLIC Inc. | 0 | S-13R1B29-N4T1U3-ND | 0,49541 € | Parametric Equivalent |
| S-13R1C29-N4T1U3 | ABLIC Inc. | 0 | S-13R1C29-N4T1U3-ND | 0,49541 € | Parametric Equivalent |
| S-13R1D29-N4T1U3 | ABLIC Inc. | 0 | S-13R1D29-N4T1U3-ND | 0,54579 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23067 € | 692,01 € |
| 6.000 | 0,22470 € | 1.348,20 € |
| 9.000 | 0,22172 € | 1.995,48 € |
| 15.000 | 0,21841 € | 3.276,15 € |
| 21.000 | 0,21648 € | 4.546,08 € |
| 30.000 | 0,21462 € | 6.438,60 € |
| Unit Price without VAT: | 0,23067 € |
|---|---|
| Unit Price with VAT: | 0,27911 € |


