


S-13A1A11-U5T1U3 | |
|---|---|
DigiKey Part Number | 1662-3131-2-ND - Tape & Reel (TR) 1662-3131-1-ND - Cut Tape (CT) 1662-3131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-13A1A11-U5T1U3 |
Description | IC REG LINEAR 1.1V 1A SOT89-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Inrush Current Limit, Over Current, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 1.1V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.48V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,08500 € | 10,85 € |
| 25 | 0,98640 € | 24,66 € |
| 100 | 0,87750 € | 87,75 € |
| 250 | 0,82572 € | 206,43 € |
| 500 | 0,79450 € | 397,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76880 € | 768,80 € |
| 2.000 | 0,74765 € | 1.495,30 € |
| 3.000 | 0,73705 € | 2.211,15 € |
| 5.000 | 0,72532 € | 3.626,60 € |
| 7.000 | 0,71845 € | 5.029,15 € |
| 10.000 | 0,71186 € | 7.118,60 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,79080 € |

