Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-4A
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1323B17PF-N8CTFU

DigiKey Part Number
S-1323B17PF-N8CTFU-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1323B17PF-N8CTFU
Description
IC REG LINEAR 1.7V 150MA SNT-4A
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-4A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
1.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.65V @ 150mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
90 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
SNT-4A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.