


S-1312D13-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-2965-2-ND - Tape & Reel (TR) 1662-2965-1-ND - Cut Tape (CT) 1662-2965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1312D13-M5T1U3 |
Description | IC REG LINEAR 1.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.56V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40493 € | 1.214,79 € |
| 6.000 | 0,39547 € | 2.372,82 € |
| 9.000 | 0,39073 € | 3.516,57 € |
| 15.000 | 0,38548 € | 5.782,20 € |
| 21.000 | 0,38241 € | 8.030,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,96000 € | 9,60 € |
| 25 | 0,81440 € | 20,36 € |
| 100 | 0,64960 € | 64,96 € |
| 250 | 0,56920 € | 142,30 € |
| 500 | 0,52008 € | 260,04 € |
| 1.000 | 0,47916 € | 479,16 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,82710 € |

