S-1112B32MC-L6RTFU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 0,37433 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 0,34320 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 0,37433 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 0,34320 €
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 0,34320 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1112B32MC-L6RTFU

DigiKey Part Number
1662-1235-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1112B32MC-L6RTFU
Description
IC REG LINEAR 3.2V 150MA SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Series
Current - Supply (Max)
90 µA
Packaging
Tape & Reel (TR)
PSRR
80dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.2V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.26V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1112B32MC-L6RTFGABLIC Inc.0S-1112B32MC-L6RTFG-ND0,37433 €Parametric Equivalent
S-1122B32MC-L8RTFGABLIC Inc.0S-1122B32MC-L8RTFG-ND0,34320 €Parametric Equivalent
S-1122B32MC-L8RTFUABLIC Inc.01662-1252-2-ND0,37433 €Parametric Equivalent
S-T111B32MC-OGRTFGABLIC Inc.0S-T111B32MC-OGRTFG-ND0,34320 €Parametric Equivalent
S-T111B32MC-OGRTFUABLIC Inc.0S-T111B32MC-OGRTFU-ND0,34320 €Parametric Equivalent
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
3.0000,34320 €1.029,60 €
6.0000,33494 €2.009,64 €
9.0000,33080 €2.977,20 €
15.0000,32621 €4.893,15 €
21.0000,32354 €6.794,34 €
Manufacturers Standard Package
Unit Price without VAT:0,34320 €
Unit Price with VAT:0,41527 €