
S-1000C30-M5T1U | |
|---|---|
DigiKey Part Number | 1662-2253-2-ND - Tape & Reel (TR) 1662-2253-1-ND - Cut Tape (CT) 1662-2253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1000C30-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51400 € | 5,14 € |
| 25 | 0,46320 € | 11,58 € |
| 100 | 0,40630 € | 40,63 € |
| 250 | 0,37928 € | 94,82 € |
| 500 | 0,36300 € | 181,50 € |
| 1.000 | 0,34979 € | 349,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33304 € | 999,12 € |
| 6.000 | 0,32494 € | 1.949,64 € |
| 9.000 | 0,32088 € | 2.887,92 € |
| 15.000 | 0,31639 € | 4.745,85 € |
| 21.000 | 0,31376 € | 6.588,96 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

