Parametric Equivalent

UX60-MB-5S8 | |
|---|---|
DigiKey Part Number | H2960TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UX60-MB-5S8 |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UX60-MB-5S8 Models |
Category | Features Board Guide |
Manufacturer Hirose Electric Co Ltd | Operating Temperature -30°C ~ 75°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 1A |
Part Status Obsolete | Voltage - Rated 5VAC |
Connector Type USB - mini B | Mating Cycles 5000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1734510-1 | TE Connectivity AMP Connectors | 8.978 | A107788-ND | 2,52000 € | Similar |
| KMBX-SMT-5S-S-30TR | Kycon, Inc. | 4.356 | 2092-KMBX-SMT-5S-S-30CT-ND | 1,27000 € | Parametric Equivalent |












