Motor Driver 8-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver 8-HSOP
8-HSOP Pad View

TB67H451FNG,EL

DigiKey Part Number
264-TB67H451FNGELTR-ND - Tape & Reel (TR)
264-TB67H451FNGELCT-ND - Cut Tape (CT)
264-TB67H451FNGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB67H451FNG,EL
Description
50V/3A BRUSHED MOTOR DRIVER
Customer Reference
Detailed Description
Motor Driver 8-HSOP
Datasheet
 Datasheet
EDA/CAD Models
TB67H451FNG,EL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
3.5A
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
4.5V ~ 44V
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (TA)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Output Configuration
Half Bridge
Supplier Device Package
8-HSOP
Applications
General Purpose
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TB67H451AFNG,ELToshiba Semiconductor and Storage16.264264-TB67H451AFNGELCT-ND1,13000 €Direct
In-Stock: 12.993
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,82300 €8,23 €
250,74560 €18,64 €
1000,66000 €66,00 €
2500,61932 €154,83 €
5000,59476 €297,38 €
1.0000,58516 €585,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,54665 €1.913,27 €
7.0000,53495 €3.744,65 €
10.5000,52910 €5.555,55 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,36730 €